55847-1 | AMP

Insulated ring cable lug, 0.26-0.96 mm², AWG 22 to 18, 4 mm, M4, red, 55847-1

Order No.: 39P3125
EAN: 4099889591118
MPN:
55847-1
55847-1 AMP Cable Lugs Image 1
55847-1 AMP Cable Lugs Image 2
55847-1 AMP Cable Lugs Image 3
55847-1 AMP Cable Lugs Image 4
55847-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5589 €

Cable lug, 55847-1, AMP

Shape Description: RING-088, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 18 AWG, Wire Size: .26 – .96 mm², Wire Size: 509 – 1900 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .81 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 125 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-0.96 mm²
AWG cross-section AWG 22 to 18
Isolated Yes
Colour red
Material tin
Material Insulation PO
Hole diameter 4 mm
Thread size M4
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes