60187-2 | AMP

Uninsulated forked cable lug, 0.8-2.08 mm², AWG 18 to 14, 3.51 mm, M3.5, 60187-2

Order No.: 72P0103
EAN: 4099891604844
MPN:
60187-2
60187-2 AMP Cable Lugs Image 1
60187-2 AMP Cable Lugs Image 2
60187-2 AMP Cable Lugs Image 3
60187-2 AMP Cable Lugs Image 4
60187-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 18 Weeks **
Total Price:
999.60 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1000 €
20000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade cable lug, 60187-2, AMP

Spade terminal, Spade tongue, 18 - 14 AWG Wire size, 0.8 - 2.08 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size #6 / M3.5.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 18 bis 14
Thread size M3,5
Isolated No
Cable cross-section 0,8-2,08 mm²
Hole diameter 3.51 mm
Material Messing, verzinnt
max. operating temperature 110 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes