60320-2 | AMP

Uninsulated ring cable lug, 0.823-2.08 mm², AWG 18 to 14, 4.17 mm, M4, 60320-2

Order No.: 34P6380
EAN: 4099889589078
MPN:
60320-2
Series: AMPLIVAR
60320-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2,165.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1083 €

Cable lug, 60320-2, AMP

Shape Description: RING-028, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Brass, Wire Insulation Support: With, Wire Size: 18 – 14 AWG, Wire Size: .823 – 2.08 mm², Wire Size: 1624 – 4109 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Thread size M4
Isolated No
Cable cross-section 0,823-2,08 mm²
Hole diameter 4.17 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes