60322-2 | AMP

Uninsulated ring cable lug, 0.518-1.31 mm², AWG 20 to 16, 4.17 mm, M4, 60322-2

Order No.: 34P6381
EAN: 4099889589085
MPN:
60322-2
Series: AMPLIVAR
60322-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 23 Weeks **
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1142 €
10000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 60322-2, AMP

Shape Description: RING-028, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Brass, Wire Insulation Support: With, Wire Size: 20 – 16 AWG, Wire Size: .518 – 1.31 mm², Wire Size: 1020 – 2581 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Thread size M4
Isolated No
Cable cross-section 0,518-1,31 mm²
Hole diameter 4.17 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes