60389-1 | AMP

Uninsulated forked cable lug, 0.5-1.4 mm², AWG 20 to 16, M3.5, 60389-1

Order No.: 35P2497
EAN: 4099889590463
MPN:
60389-1
AMP
60389-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
11000 pcs.
0.1178 €
22000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 60389-1, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 11000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version forked cable lug
AWG cross-section AWG 20 to 16
Thread size M3.5
Isolated No
Cable cross-section 0.5-1.4 mm²
max. operating temperature 110 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes