60445-2 | AMP

Uninsulated forked cable lug, 0.2-0.6 mm², AWG 24 to 20, M3.5, metal, 60445-2

Order No.: 35P2507
EAN: 4099889590548
MPN:
60445-2
60445-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0833 €

Fork cable lug, 60445-2, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.6 mm², Wire Size: 404 – 1021 CMA, Stud Diameter: 3.51 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 24 bis 20
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 0,2-0,6 mm²
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes