60625-1 | AMP

Uninsulated ring cable lug, 0.823-2.08 mm², AWG 18 to 14, 6.73 mm, M6, metal, 60625-1

Order No.: 35P2348
EAN: 4099889589481
MPN:
60625-1
60625-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,034.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.0940 €

Ring cable lug, 60625-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.823 – 2.08 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 6.73 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 11000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M6
Isolated No
Cable cross-section 0,823-2,08 mm²
Hole diameter 6.73 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes