60700-2 | AMP

Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.51 mm, M6, metal, 60700-2

Order No.: 35P2356
EAN: 4099889589566
MPN:
60700-2
60700-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1,392.30 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1392 €
20000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 60700-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.51 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M6
Isolated No
Cable cross-section 0,5-1,4 mm²
Hole diameter 3.51 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes