60772-1 | AMP
Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 14, 5 mm, 60772-1
Order No.: 35P2347
EAN: 4099889589474
MPN:
60772-1
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 25 Weeks **
Ring tongue terminal, 60772-1, AMP
Ring tongue terminal, Wire size: 18 - 14 AWG, Wire size: 0.8 - 2.08 mm², Wire size: 1624 - 4106 CMA, Stud size: 10
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 18 bis 14 | |
Isolated | No | |
Cable cross-section | 0,8-2,08 mm² | |
Hole diameter | 5 mm | |
Material | Messing | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |