60773-2 | AMP

Uninsulated forked cable lug, 0.8-2.08 mm², AWG 18 to 14, M3.5, metal, 60773-2

Order No.: 35P2503
EAN: 4099889590517
MPN:
60773-2
60773-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 276,000 pcs. - if ordered today
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0988 €

Fork cable lug, 60773-2, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2.08 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 3.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 12000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.8-2.08 mm²
AWG cross-section AWG 18 to 14
Isolated No
Colour metal
Material tin
Thread size M3.5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes