61283-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.63 mm, metal, 61283-1

Order No.: 35P2338
EAN: 4099889589399
MPN:
61283-1
61283-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,904.00 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1904 €
20000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61283-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 642 – 2582 CMA, Stud Diameter: 6.63 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 6.63 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes