61289-1 | AMP

Uninsulated ring cable lug, 3.31-8.37 mm², AWG 12 to 8, 9.91 mm, metal, 61289-1

Order No.: 35P2317
EAN: 4099889589207
MPN:
61289-1
61289-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1,380.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.6902 €
4000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61289-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 8 AWG, Wire Size: 3.31 – 8.37 mm², Wire Size: 6529 – 16507 CMA, Stud Diameter: 9.91 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 8
Colour metall
Isolated No
Cable cross-section 3,31-8,37 mm²
Hole diameter 9.91 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes