61336-1 | AMP

Uninsulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 9.53 mm, metal, 61336-1

Order No.: 35P2318
EAN: 4099889589214
MPN:
61336-1
AMP
61336-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 0 pcs.
Available in 5 Days: 34,371 pcs.
Leadtime: 26 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2999 €
5000 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61336-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Wire Size: 2582 – 4106 CMA, Stud Diameter: 9.53 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Isolated No
Cable cross-section 1.31-2.08 mm²
Hole diameter 9.53 mm
Material tin
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes