61352-1 | AMP

Uninsulated ring cable lug, 5.0-15 mm², AWG 10 to 6, 5 mm, metal, 61352-1

Order No.: 35P2401
EAN: 4099889589870
MPN:
61352-1
61352-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
628.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.3927 €

Cable lug, 61352-1, AMP

Shape Description: D Shaped, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 10 – 6 AWG, Wire Size: 5 – 15 mm², Wire Size: 10382 – 26248 CMA, Stud Diameter: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1600, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 10 bis 6
Colour metall
Isolated No
Cable cross-section 5,0-15 mm²
Hole diameter 5 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes