61386-1 | AMP

Uninsulated ring cable lug, 0.5-1.31 mm², AWG 20 to 16, 3.02 mm, M2.5, metal, 61386-1

Order No.: 35P2357
EAN: 4099889589573
MPN:
61386-1
61386-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0643 €

Cable lug, 61386-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.31 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.02 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,5-1,31 mm²
Hole diameter 3.02 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes