61397-1 | AMP

Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 14, 5 mm, metal, 61397-1

Order No.: 35P2395
EAN: 4099889589818
MPN:
61397-1
AMP
61397-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0988 €
16000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61397-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2.08 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 18 to 14
Colour metal
Isolated No
Cable cross-section 0.8-2.08 mm²
Hole diameter 5 mm
Material tin
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes