61498-2 | AMP

Uninsulated forked cable lug, 0.08-0.4 mm², AWG 28 to 22, 3.18 mm, M3, metal, 61498-2

Order No.: 35P2494
EAN: 4099889590449
MPN:
61498-2
61498-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Available in 5 Days: 56,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1,865.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.0666 €

Fork cable lug, 61498-2, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 28 – 22 AWG, Wire Size: 0.08 -0.4 mm², Wire Size: 160 – 642 CMA, Stud Diameter: 3.18 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 28000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 28 bis 22
Colour metall
Thread size M3
Isolated No
Cable cross-section 0,08-0,4 mm²
Hole diameter 3.18 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin KR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes