61546-1 | AMP

Uninsulated ring cable lug, 5.26-13.3 mm², AWG 10 to 6, 8.33 mm, M8, metal, 61546-1

Order No.: 35P2425
EAN: 4099889590050
MPN:
61546-1
61546-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 6,400 pcs.
Leadtime: 45 Weeks **
Total Price:
837.76 € *
Price list
Quantity
Price per unit*
1600 pcs.
0.5236 €
3200 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61546-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 10 – 6 AWG, Wire Size: 5.26 – 13.3 mm², Wire Size: 10382 – 26248 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.27 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1600, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 10 bis 6
Colour metall
Thread size M8
Isolated No
Cable cross-section 5,26-13,3 mm²
Hole diameter 8.33 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin KR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes