61588-1 | AMP

Uninsulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 3.68 mm, M3.5, metal, 61588-1

Order No.: 35P2336
EAN: 4099889589375
MPN:
61588-1
61588-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,808.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1404 €

Cable lug, 61588-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.31 mm², Wire Size: 642 – 2582 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 0,3-1,31 mm²
Hole diameter 3.68 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes