61624-1 | AMP

Uninsulated ring cable lug, 1.31-3.31 mm², AWG 16 to 12, 3.68 mm, M4, metal, 61624-1

Order No.: 35P2345
EAN: 4099889589450
MPN:
61624-1
61624-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 25 Weeks **
Total Price:
921.06 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.1023 €
18000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 61624-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Wire Size: 2582 – 6529 CMA, Stud Diameter: 3.68 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 9000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 12
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,31-3,31 mm²
Hole diameter 3.68 mm
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes