61795-3 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 5.18 mm, metal, 61795-3

Order No.: 35P2327
EAN: 4099889589290
MPN:
61795-3
61795-3 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 21 Weeks **
Total Price:
867.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0964 €

Ring cable lug, 61795-3, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.732 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 5.18 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 9000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 5.18 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes