61863-2 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 12.7 mm, M12, metal, 61863-2

Order No.: 35P2352
EAN: 4099889589528
MPN:
61863-2
61863-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,023.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.5117 €
4000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61863-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 12.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M12
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 12.7 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes