61866-1 | AMP

Uninsulated ring cable lug, 5.0-15 mm², AWG 10 to 6, 4.82 mm, metal, 61866-1

Order No.: 35P2417
EAN: 4099889590012
MPN:
61866-1
61866-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 7,200 pcs.
Leadtime: 26 Weeks **
Total Price:
642.60 € *
Price list
Quantity
Price per unit*
1200 pcs.
0.5355 €
2400 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61866-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 10 – 6 AWG, Wire Size: 5 – 15 mm², Wire Size: 10382 – 26248 CMA, Stud Diameter: 4.82 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1200, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 10 bis 6
Colour metall
Isolated No
Cable cross-section 5,0-15 mm²
Hole diameter 4.82 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes