61904-1 | AMP

Uninsulated ring cable lug, 0.5-1.3 mm², AWG 20 to 16, 2.64 mm, M3, metal, 61904-1

Order No.: 35P2309
EAN: 4099889589146
MPN:
61904-1
61904-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,510.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.1404 €

Cable lug, 61904-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: M3, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Stainless Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.3 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 2.64 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 12500, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M3
Isolated No
Cable cross-section 0,5-1,3 mm²
Hole diameter 2.64 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin NL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes