626028-2 | AMP

Uninsulated ring cable lug, 0.5-1.65 mm², AWG 20 to 15, 4.3 mm, M4, metal, 626028-2

Order No.: 35P2445
EAN: 4099889590159
MPN:
626028-2
626028-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,761.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1761 €

Cable lug, 626028-2, AMP

Shape Description: RING-001, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .605 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 – 15 AWG, Wire Size: .5 – 1.65 mm², Wire Size: 1021 – 3256 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,65 mm²
Hole diameter 4.3 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes