626030-2 | AMP

Uninsulated ring cable lug, 0.5-1.65 mm², AWG 20 to 15, 6.5 mm, 626030-2

Order No.: 35P2422
EAN: 4099889590029
MPN:
626030-2
626030-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1,725.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.3451 €
10000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 626030-2, AMP

Shape Description: RING-001, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.026 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 – 15 AWG, Wire Size: .5 – 1.65 mm², Wire Size: 1021 – 3256 CMA, Stud Diameter: 6.5 mm, Tongue Thickness: .6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Isolated No
Cable cross-section 0,5-1,65 mm²
Hole diameter 6.5 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes