626034-2 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 6.5 mm, 626034-2

Order No.: 35P2455
EAN: 4099889590197
MPN:
626034-2
626034-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1809 €

Cable lug, 626034-2, AMP

Shape Description: RING-001, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .956 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2048 – 5178 CMA, Stud Diameter: 6.5 mm, Tongue Thickness: .6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Isolated No
Cable cross-section 1,0-2,5 mm²
Hole diameter 6.5 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes