626036-2 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 11 to 10, 5.3 mm, metal, 626036-2

Order No.: 35P2443
EAN: 4099889590135
MPN:
626036-2
626036-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2130 €

Cable lug, 626036-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.205 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8233 – 10382 CMA, Stud Diameter: 5.3 mm, Tongue Thickness: .8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 11 bis 10
Colour metall
Isolated No
Cable cross-section 4,0-6,0 mm²
Hole diameter 5.3 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes