626416-2 | AMP

Uninsulated ring cable lug, 0.5-1.65 mm², AWG 20 to 15, 8.3 mm, M8, metal, 626416-2

Order No.: 35P2453
EAN: 4099889590180
MPN:
626416-2
626416-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,225.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2225 €

Cable lug, 626416-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .923 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 – 15 AWG, Wire Size: .5 – 1.65 mm², Wire Size: 1021 – 3256 CMA, Stud Diameter: 8.3 mm, Tongue Thickness: .6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Colour metall
Thread size M8
Isolated No
Cable cross-section 0,5-1,65 mm²
Hole diameter 8.3 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes