62691-2 | AMP

Uninsulated ring cable lug, 3.31-5.26 mm², AWG 12 to 10, 6.73 mm, metal, 62691-2

Order No.: 35P2314
EAN: 4099889589177
MPN:
62691-2
62691-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 26 Weeks **
Total Price:
894.88 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2237 €
8000 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 62691-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 6.73 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 4000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Isolated No
Cable cross-section 3,31-5,26 mm²
Hole diameter 6.73 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes