62755-1 | AMP

Uninsulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 4.17 mm, M4, 62755-1

Order No.: 72P0536
EAN: 4099891604929
MPN:
62755-1
Series: CJT
62755-1 AMP Cable Lugs Image 1
62755-1 AMP Cable Lugs Image 2
62755-1 AMP Cable Lugs Image 3
62755-1 AMP Cable Lugs Image 4
62755-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 34 Weeks **
Total Price:
1,249.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2499 €
10000 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 62755-1, AMP

Ring terminal & Spade terminal, Ring tongue, 14-12 AWG Wire size, 2.08-3.31 mm² Wire size, 4109-6529 CMA Wire size.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Thread size M4
Isolated No
Cable cross-section 2,08-3,31 mm²
Hole diameter 4.17 mm
Material Messing
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes