63399-1 | AMP

Uninsulated ring cable lug, 0.3-0.68 mm², AWG 29 to 22, 4.82 mm, 63399-1

Order No.: 34P6383
EAN: 4099889589108
MPN:
63399-1
Series: AMPLIVAR
63399-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
3,522.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1761 €

Cable lug, 63399-1, AMP

Shape Description: RING-108, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Brass, Wire Insulation Support: With, Wire Size: 29 – 22 AWG, Wire Size: .3 – .68 mm², Wire Size: 128 – 640 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 29 bis 22
Isolated No
Cable cross-section 0,3-0,68 mm²
Hole diameter 4.82 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes