63446-1 | AMP

Uninsulated ring cable lug, 0.68-1.06 mm², AWG 22 to 18, 4.17 mm, M4, 63446-1

Order No.: 72P0564
EAN: 4099891604950
MPN:
63446-1
Series: CJT
AMP
63446-1 AMP Cable Lugs Image 1
63446-1 AMP Cable Lugs Image 2
63446-1 AMP Cable Lugs Image 3
63446-1 AMP Cable Lugs Image 4
63446-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1142 €

Ring cable lug, 63446-1, AMP

Ring terminal & Spade terminal, Ring tongue, 22-18 AWG Wire size, 0.68-1.06 mm² Wire size, 640-1624 CMA Wire size, Stud size #8/M4.

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 18
Thread size M4
Isolated No
Cable cross-section 0.68-1.06 mm²
Hole diameter 4.17 mm
Material brass
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes