63610-2 | AMP

Uninsulated forked cable lug, 2.0-6.0 mm², AWG 14 to 10, 4.82 mm, 63610-2

Order No.: 35P2513
EAN: 4099889590593
MPN:
63610-2
63610-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 5 Days: 104,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,113.84 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1392 €
16000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 63610-2, AMP

Shape Description: Spring Spade, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 14 – 10 AWG, Wire Size: 2 – 6 mm², Wire Size: 4106 – 10382 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 14 bis 10
Isolated No
Cable cross-section 2,0-6,0 mm²
Hole diameter 4.82 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes