63698-1 | AMP

Uninsulated ring cable lug, 1.3-3.0 mm², AWG 16 to 12, 4.39 mm, M4, metal, 63698-1

Order No.: 35P2307
EAN: 4099889589139
MPN:
63698-1
63698-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 46 Weeks **
Total Price:
585.48 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0976 €
12000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 63698-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 12 AWG, Wire Size: 1.3 – 3 mm², Wire Size: 2582 – 6529 CMA, Stud Diameter: 4.39 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 6000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 12
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,3-3,0 mm²
Hole diameter 4.39 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes