63797-1 | AMP

Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 2.84 mm, M2.5, metal, 63797-1

Order No.: 35P2339
EAN: 4099889589405
MPN:
63797-1
63797-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1023 €

Cable lug, 63797-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 18 AWG, Wire Size: .3 – .9 mm², Wire Size: 640 – 1624 CMA, Stud Diameter: 2.84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,3-0,9 mm²
Hole diameter 2.84 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes