640102-1 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.34 mm, M4, metal, 640102-1

Order No.: 35P2328
EAN: 4099889589306
MPN:
640102-1
640102-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Available in 5 Days: 152,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,047.20 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1309 €
16000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 640102-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.967 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.34 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 4.34 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes