640204-1 | AMP

Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 4.39 mm, M4, metal, 640204-1

Order No.: 35P2396
EAN: 4099889589825
MPN:
640204-1
640204-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,992.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1107 €

Cable lug, 640204-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .594 g, Ring & Spade Plating Material: Tin, Contact Base Material: Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 18 AWG, Wire Size: .3 – .9 mm², Wire Size: 640 – 1624 CMA, Stud Diameter: 4.394 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 9000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,3-0,9 mm²
Hole diameter 4.39 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes