640271-3 | AMP

Uninsulated ring cable lug, 0.3-0.8 mm², AWG 22 to 18, 5 mm, metal, 640271-3

Order No.: 35P2340
EAN: 4099889589412
MPN:
640271-3
640271-3 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 5 Days: 52,500 pcs.
Leadtime: 27 Weeks **
Total Price:
1,088.85 € *
Price list
Quantity
Price per unit*
7500 pcs.
0.1452 €
15000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 640271-3, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .619 g, Ring & Spade Plating Material: Tin, Contact Base Material: Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 18 AWG, Wire Size: .3 – .8 mm², Wire Size: 640 – 1624 CMA, Stud Diameter: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 7500, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Isolated No
Cable cross-section 0,3-0,8 mm²
Hole diameter 5 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes