696050-1 | AMP

Uninsulated ring cable lug, 8.7 mm², AWG 8, 5 mm, red, 696050-1

Order No.: 39P4038
EAN: 4099889597684
MPN:
696050-1
Series: PLASTI-GRIP
696050-1 AMP Cable Lugs Image 1
696050-1 AMP Cable Lugs Image 2
696050-1 AMP Cable Lugs Image 3
696050-1 AMP Cable Lugs Image 4
696050-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5474 €

Ring cable lug, 696050-1, AMP

Shape Description: RING-044, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8.7 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 8
Farbe rot
Isoliert No
Leiterquerschnitt 8,7 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes