696100-1 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5 mm, 696100-1

Order No.: 72P0903
EAN: 4099891604981
MPN:
696100-1
AMP
696100-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Available in 5 Days: 1,267 pcs.
Leadtime: 14 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
368 pcs.
0.2428 €

Ring cable lug, 696100-1, AMP

Heavy duty, Terminal, Stud size 10, Insulation support, Closed, Straight, Loose piece.

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Isolated No
Cable cross-section 0.26-1.65 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes