696420-2 | AMP
Insulated ring cable lug, 0.12-0.24 mm², AWG 26 to 24, 3.022 mm, natural, 696420-2
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 39 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3328 €
350 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 696420-2, AMP
Ring terminal, Ring tongue, 26-24 AWG Wire size, 0.12-.24 mm² Wire size, 202-509 CMA Wire size, Stud size #4.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 26 bis 24 | |
Colour | natur | |
Material Insulation | PVDF | |
Isolated | Yes | |
Cable cross-section | 0,12-0,24 mm² | |
Hole diameter | 3.022 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |