696422-2 | AMP
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.022 mm, natural, 696422-2
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 53 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 696422-2, AMP
Ring terminal, Ring tongue, 20 AWG Wire size, 0.5-.6 mm² Wire size, 1186 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | copper, tin-plated | |
| Material Insulation | PVDF | |
| shrinkable tubing | No | |
| Hole diameter | 3.022 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |