696422-8 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.18 mm, M8, natural, 696422-8

Order No.: 39P3793
EAN: 4099889596052
MPN:
696422-8
Series: PIDG
696422-8 AMP Cable Lugs Image 1
696422-8 AMP Cable Lugs Image 2
696422-8 AMP Cable Lugs Image 3
696422-8 AMP Cable Lugs Image 4
696422-8 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available in 5 Days: 9,732 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 696422-8, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: , Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour natural
Material copper, tin-plated
Material Insulation PVDF
Hole diameter 3.18 mm
Thread size M8
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes