696423-4 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, natural, 696423-4

Order No.: 39P3820
EAN: 4099889596267
MPN:
696423-4
Series: PIDG
AMP
696423-4 AMP Cable Lugs Image 1
696423-4 AMP Cable Lugs Image 2
696423-4 AMP Cable Lugs Image 3
696423-4 AMP Cable Lugs Image 4
696423-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 9,093 pcs.
Leadtime: 39 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7497 €
1300 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 696423-4, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour natural
Thread size M3.5
Material Insulation PVDF
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes