696424-7 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, natural, 696424-7
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 1,830 pcs.
Leadtime: 55 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 696424-7, AMP
Ring terminal, Ring tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 6654-12066 CMA Wire size, Stud size M6/1/4.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | natur | |
Thread size | M6 | |
Material Insulation | PVDF | |
Isolated | Yes | |
Cable cross-section | 2,62-6,64 mm² | |
Hole diameter | 6.73 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |