696424-9 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 9.53 mm, 696424-9
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 2,220 pcs.
Leadtime: 22 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
650 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 696424-9, AMP
Ring terminal, Ring tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 6654-12066 CMA Wire size, Stud size 3/8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Material Insulation | PVDF | |
Isolated | Yes | |
Cable cross-section | 2.62-6.64 mm² | |
Hole diameter | 9.53 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |