7-1377173-9 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.7 mm, M6, yellow, 7-1377173-9

Order No.: 39P4144
EAN: 4099889598674
MPN:
7-1377173-9
AMP
7-1377173-9 AMP Cable Lugs Image 1
7-1377173-9 AMP Cable Lugs Image 2
7-1377173-9 AMP Cable Lugs Image 3
7-1377173-9 AMP Cable Lugs Image 4
7-1377173-9 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3447 €

Ring tongue terminal, 7-1377173-9, AMP

Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 3 - 6 mm², Wire size: 5180 - 13100 CMA, Stud size: M6, Plasti-grip

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M6
Material Insulation vinyl
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 6.7 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes