726346-1 | AMP

Uninsulated ring cable lug, 34-35 mm², 8.4 mm, M8, 726346-1

Order No.: 39P8531
EAN: 4099889601848
MPN:
726346-1
726346-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0698 €

Cable lug, 726346-1, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 9.94 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.4 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 200, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
Thread size M8
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes