8-1377173-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 10.3 mm, M10, yellow, 8-1377173-1

Order No.: 39P4133
EAN: 4099889598568
MPN:
8-1377173-1
AMP
8-1377173-1 AMP Cable Lugs Image 1
8-1377173-1 AMP Cable Lugs Image 2
8-1377173-1 AMP Cable Lugs Image 3
8-1377173-1 AMP Cable Lugs Image 4
8-1377173-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3804 €

Cable lug, 8-1377173-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 10.3 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Bag

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M10
Material Insulation PA
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 10.3 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes